Ebm-Papst TYP2162-4-7320 technical specifications.
| Capacitance | 5uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP2162-4-7320 to view detailed technical specifications.
No datasheet is available for this part.