Ebm-Papst TYP2164-4-7320 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | ebm-papst |
| Part No | TYP2164-4-7320 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Capacitor Accessories |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP2164-4-7320 to view detailed technical specifications.
No datasheet is available for this part.