Ebm-Papst TYP26388-2-4039 technical specifications.
| Dimension | 208 x 4 x 208 mm |
| Family | 26388 |
| Manufacturer | ebm-papst |
| Part No | TYP26388-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP26388-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.