Ebm-Papst TYP3749-2-4039 technical specifications.
| Dimension | 162 x 162 mm |
| Family | 3749 |
| Manufacturer | ebm-papst |
| Part No | TYP3749-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP3749-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.