Ebm-Papst TYP4218 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 45 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 48V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP4218 to view detailed technical specifications.
No datasheet is available for this part.