Ebm-Papst TYP4218NGN technical specifications.
| Mount | Flanges |
| Noise Level | 42 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst TYP4218NGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.