Ebm-Papst TYP4600TZ technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 45 dB |
| Operating Frequency | 60 Hz |
| Termination | Leads |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP4600TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.