Ebm-Papst TYP4600VX-820 technical specifications.
| Mount | Flanges |
| Noise Level | 45 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP4600VX-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.