Ebm-Papst TYP4840N technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 26 dB |
| Operating Frequency | 60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP4840N to view detailed technical specifications.
No datasheet is available for this part.