Ebm-Papst TYP4890N technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 25 dB |
| Operating Frequency | 50 Hz |
| Termination | Terminals |
| Voltage Rating | 230V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP4890N to view detailed technical specifications.
No datasheet is available for this part.