Ebm-Papst TYP5212NM technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP5212NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.