Ebm-Papst TYP55616.37002 technical specifications.
| Mount | Flanges |
| Noise Level | 50 dB |
| Operating Frequency | N/R |
| Termination | Terminals |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst TYP55616.37002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.