Ebm-Papst TYP612NHH-118 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 41 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst TYP612NHH-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.