Ebm-Papst TYP6224NM technical specifications.
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 50 dB |
| Operating Frequency | N/R |
| Termination | Terminals |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst TYP6224NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.