Ebm-Papst TYP6248N technical specifications.
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 55 dB |
| Operating Frequency | N/R |
| Termination | Terminals |
| Voltage Rating | 48V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP6248N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.