Ebm-Papst TYP92165-2-2929 technical specifications.
| Dimension | 118 x 118 x 7.11 mm |
| Family | 92165-2-2929 |
| Manufacturer | ebm-papst |
| Part No | TYP92165-2-2929 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP92165-2-2929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.