Ebm-Papst TYP9490-2-4039 technical specifications.
| Dimension | 5 x 5 mm |
| Family | 9490 |
| Manufacturer | ebm-papst |
| Part No | TYP9490-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP9490-2-4039 to view detailed technical specifications.
No datasheet is available for this part.