Ebm-Papst TYP9493-2-4039 technical specifications.
| Dimension | 8.1 x 8.1 mm |
| Family | 9493 |
| Manufacturer | ebm-papst |
| Part No | TYP9493-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP9493-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.