Ebm-Papst TYP9494-2-4039 technical specifications.
| Dimension | 5.5 x 5.5 mm |
| Family | 9494 |
| Manufacturer | ebm-papst |
| Part No | TYP9494-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP9494-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.