Ebm-Papst TYP96358-2-4013 technical specifications.
| Dimension | 223 x 223 x 28 mm |
| Family | 96358 |
| Manufacturer | ebm-papst |
| Part No | TYP96358-2-4013 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP96358-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.