Ebm-Papst W1G130-AA25-01 technical specifications.
| Airflow | 288CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 57mm |
| Diameter | 150mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 24W |
| Noise Level | 52dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 25W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | W1G130 |
| Static Pressure | 90Pa |
| Weight | 1.7lb |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G130-AA25-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.