Ebm-Papst W1G172-EC95-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 78.5mm |
| Diameter | 222mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 21W |
| Noise Level | 70dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 21W |
| Ratings | IP55, Water Resistant |
| Series | W1G172 |
| Speed | 1700RPM |
| Termination | 3 Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 2lb |
| Width | 78.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G172-EC95-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
