Ebm-Papst W1G180-AB57-30 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 70mm |
| Diameter | 200mm |
| Material | Aluminium |
| Noise Level | 68dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 93W |
| Series | W1G180 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G180-AB57-30 to view detailed technical specifications.
No datasheet is available for this part.