Ebm-Papst W1G200-EC87-25 technical specifications.
| Mounting | Flange Mount |
| Product Height (mm) | 78.5 |
| Product Diameter (mm) | 250 |
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1300r/min |
| Maximum Airflow | 271CFM |
| Noise Level | 42dB |
| Line Current | 0.06A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W1G200-EC87-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.