Ebm-Papst W1G208-BA73-52 technical specifications.
| Airflow | 618CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 260mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 96W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | W1G208 |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 5.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G208-BA73-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
