Ebm-Papst W1G230-EB91-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 260mA |
| Outside Diameter | 230mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G230-EB91-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.