Axial fan delivering 577 CFM airflow, featuring a durable plastic construction and ball bearing system for reliable operation. This fan operates at 1500 RPM on 115V AC supply, with a power consumption of 23W, and is rated IP55 for water resistance. Designed for thermal management, it mounts via flanges and operates within a temperature range of -22°C to 122°C.
Ebm-Papst W1G230-EB97-01 technical specifications.
| Airflow | 577CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 78.5mm |
| Diameter | 280mm |
| Height | 78.5mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 23W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 23W |
| Radiation Hardening | No |
| Ratings | IP55, Water Resistant |
| RPM | 1500RPM |
| Series | W1G230 |
| Speed | 1500RPM |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.05kg |
| Width | 78.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G230-EB97-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.