Ebm-Papst W1G250-HH73-52 technical specifications.
| Airflow | 1089CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 280mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Max Power Dissipation | 95W |
| Noise | 68dBA |
| Noise Level | 68 dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G250 |
| Termination | Terminal Block |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 4.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G250-HH73-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.