Ebm-Papst W1G300-BB19-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 35W |
| Ratings | IP55, Water Resistant |
| RPM | 900RPM |
| Series | W1G300 |
| Termination | 3 Wire Leads |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G300-BB19-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.