Ebm-Papst W1G300-BB23-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Diameter | 350mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 35W |
| Radiation Hardening | No |
| Series | W1G300 |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G300-BB23-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.