
The W2D200-CA02-01 is a flange mount fan from Ebm-Papst with a voltage rating of 230V. It has a diameter of 280mm and a height of 89mm. The fan is packaged in bulk and has a noise level of 67 dB at an operating frequency of 50 Hz. It is not radiation hardened and has a lead wire termination.
Ebm-Papst W2D200-CA02-01 technical specifications.
| Package/Case | Axial |
| Diameter | 280mm |
| Height | 89mm |
| Mount | Flanges |
| Noise Level | 67 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D200-CA02-01 to view detailed technical specifications.
No datasheet is available for this part.