
Ebm-Papst W2D200-CA04-52 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Diameter | 280mm |
| Material | Metal |
| Noise Level | 70dB |
| Operating Supply Voltage | 400V |
| Power Consumption | 70W |
| Series | W2D200 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D200-CA04-52 to view detailed technical specifications.
No datasheet is available for this part.
