Ebm-Papst W2D250-CA06-52 technical specifications.
| Airflow | 1089CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 260mA |
| Diameter | 320mm |
| Frequency | 60Hz |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 150W |
| Noise Level | 75dB |
| Operating Supply Voltage | 400V |
| Power Consumption | 160W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | W2D250 |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 578mV |
| Weight | 3.4kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D250-CA06-52 to view detailed technical specifications.
No datasheet is available for this part.