Ebm-Papst W2D250-GA02-07 technical specifications.
| Airflow | 618.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 180W |
| Ratings | IP44 |
| RPM | 3000RPM |
| Series | W2D250 |
| Termination | Rectangular |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D250-GA02-07 to view detailed technical specifications.
No datasheet is available for this part.