Ebm-Papst W2D250-HH14-09 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 175W |
| Ratings | IP44 |
| RPM | 2800RPM |
| Series | W2D250 |
| Termination | Terminal Block |
| Width | 90.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D250-HH14-09 to view detailed technical specifications.
No datasheet is available for this part.