Ebm-Papst W2D300-CP08-40 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 300mm |
| Length | 300mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Ratings | IP44 |
| Series | W2D300 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D300-CP08-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.