Ebm-Papst W2E143-AA09-19 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 172mm |
| Noise Level | 55dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 24W |
| Series | W2E143 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AA09-19 to view detailed technical specifications.
No datasheet is available for this part.