
High-performance AC axial fan with ball bearing for demanding thermal management applications. Delivers 294.2 CFM airflow at 3300 RPM, powered by a 230V supply. Features a robust aluminium construction with a 171.5mm diameter and 51mm width, operating across a wide temperature range of -13°C to 167°C. This fan offers a maximum power consumption of 29W and a noise level of 58 dBA.
Ebm-Papst W2E143-AB09-06 technical specifications.
| Airflow | 294.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 29W |
| Noise | 58dBA |
| Noise Level | 58dB |
| Operating Supply Voltage | 230V |
| Outside Diameter | 171.5mm |
| Power Consumption | 29W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | W2E143 |
| Speed | 3300RPM |
| Termination | Terminals |
| Weight | 2lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AB09-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.