Ebm-Papst W2E200-HH38-01 technical specifications.
| Airflow | 607CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Metal |
| Max Power Dissipation | 80W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | 50/60Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 172mm |
| Power Consumption | 64W |
| Reach SVHC Compliant | No |
| Series | W2E200H |
| Speed | 2800RPM |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 4.4lb |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH38-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
