Ebm-Papst W2E200-HH38-05 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 225mm |
| Material | Metal |
| Noise Level | 61dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 80W |
| Series | W2E200 |
| Termination | Terminal Block |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH38-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.