Ebm-Papst W2E200-HH38-06 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2550|2800r/min |
| Maximum Pressure | 100Pa|120Pa |
| Line Current | 0.29|0.35|0.36A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 225 X 225 X 80mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Ebm-Papst W2E200-HH38-06 to view detailed technical specifications.
No datasheet is available for this part.