Ebm-Papst W2E200-HH38-13 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 85W |
| Ratings | IP44 |
| RPM | 2800RPM |
| Series | W2E200 |
| Termination | Terminal Block |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH38-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.