
High-performance AC axial fan delivering 500 CFM airflow. Features durable ball bearings, metal construction, and a compact 225mm x 225mm x 80mm axial package. Operates at 115V AC with a 50/60 Hz frequency, consuming 60W maximum power. Rated for 75°C maximum operating temperature and includes UL, CSA, and VDE approvals. Mounts via flanges and terminates with a terminal block.
Ebm-Papst W2E200-HH82-01 technical specifications.
| Airflow | 500CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 60W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Noise Level | 56 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60W |
| Radiation Hardening | No |
| Series | W2E200 |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 4.4lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH82-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
