
High-performance AC axial fan delivering 607 CFM airflow. Features ball bearings for durability and a robust metal construction. Operates at 115V AC, 50/60Hz, with a maximum power consumption of 64W. Designed for flange mounting with a terminal block for termination. Maximum operating temperature of 65°C, with a noise level of 61 dBA at 2800 RPM. Dimensions: 225mm x 225mm x 80mm.
Ebm-Papst W2E200-HH86-01 technical specifications.
| Airflow | 607CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 225mm |
| Lead Free | Contains Lead |
| Length | 225mm |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Max Power Dissipation | 80W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | 50/60Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 64W |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | W2E200H |
| Termination | Terminal Block |
| Thickness | 80mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 4.41lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH86-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
