Ebm-Papst W2E200-HH86-05 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 80W |
| Noise Level | 61dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Power Consumption | 80W |
| Ratings | IP44 |
| RPM | 2800RPM |
| Series | W2E200 |
| Termination | Terminals |
| Weight | 5lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH86-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.