Ebm-Papst W2E200-HH86-90 technical specifications.
| Airflow | 607CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 225mm |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Max Power Dissipation | 80W |
| Noise | 61dBA |
| Noise Level | 61dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Power Consumption | 80W |
| Series | W2E200H |
| Termination | Wire Leads |
| Thickness | 80mm |
| Voltage Rating (AC) | 115V |
| Weight | 4.3lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HH86-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
