
High-performance AC axial fan with ball bearing, delivering 606 CFM airflow. Features a robust aluminium construction with dimensions of 225mm x 225mm x 80mm and a depth of 260mm. Operates at 2800 RPM on a 230V supply, with a power consumption of 80W. Suitable for a wide temperature range from -40°C to 176°C, with flange mounting and terminal termination.
Ebm-Papst W2E200-HK38-01 technical specifications.
| Airflow | 606CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Depth | 260mm |
| Height | 225mm |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 80W |
| Radiation Hardening | No |
| RPM | 2800RPM |
| Series | W2E200 |
| Speed | 2800RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 4.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HK38-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
