Ebm-Papst W2E208-BA20-51 technical specifications.
| Airflow | 544CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 260mm |
| Height | 80mm |
| Max Power Dissipation | 87W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dB |
| Operating Frequency | 60 Hz |
| Outside Diameter | 260mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W2E208 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 6.4lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E208-BA20-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
