High-performance AC axial fan delivering 544 CFM airflow. Features durable ball bearings, an aluminum construction, and a robust 80mm depth. Operates at 115V and 60 Hz with a maximum power consumption of 87W. Approved by UL, CSA, and VDE, this fan is designed for reliable thermal management.
Ebm-Papst W2E208-BA86-51 technical specifications.
| Airflow | 544CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 260mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Power Dissipation | 87W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 87W |
| Radiation Hardening | No |
| Series | W2E208 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 6.4lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E208-BA86-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
