Ebm-Papst W2E250-CE65-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 320mm |
| Height | 94mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 165W |
| Mount | Flanges |
| Noise Level | 72,73 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2750RPM |
| Series | W2E250 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-CE65-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.